Reference Only
801916-SF
Power Line Filters PROTECTIVE COVER FN3270
Datasheet
801916-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Packaging | Box | |
| Compliance | UL; CSA; IEC/EN | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $195.45 | $195.45 | |
| $193.50 | $967.50 | |
| $191.58 | $1,915.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.