Reference Only

801913-SF

Power Line Filters 50 A 520 VAC

Manufacturer:

Mfr Part:
801913-SF

TTI Part:
801913-SF

EDA / CAD Models

Alternate Part Number

FN3120H-50-53

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMC/RFI Filter
Voltage Rating520 VAC
Current Rating50 A
Mounting StyleChassis Mount
Termination StyleTerminal Block
Leakage Current10.5 mA
PackagingBox
Operating Frequency0 Hz to 60 Hz
ComplianceUL; CSA; IEC/EN
Height64 mm
Length214 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width129 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$914.43$914.43
$762.03$3,810.15
$738.45$7,384.50
$714.88$14,297.60
Need more?

My Notes

Sign into see notes.