Reference Only
801355-SF
Power Line Filters 180 A 520 VAC
Datasheet
801355-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase EMC/RFI Filter | |
| Voltage Rating | 520 VAC | |
| Current Rating | 180 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Terminal Block | |
| Leakage Current | 4.7 mA | |
| Packaging | Box | |
| Operating Frequency | 0 Hz to 60 Hz | |
| Compliance | UL; CSA; IEC/EN | |
| Height | 170 mm | |
| Length | 350 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 120 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,064.97 | $2,064.97 | |
| $1,752.65 | $8,763.25 | |
| $1,698.45 | $16,984.50 | |
| $1,644.25 | $32,885.00 |
Need more?
My Notes
Sign into see notes.