Reference Only

801069-SF

Common Mode Chokes / Filters 10 MH 3.0A EV35

Manufacturer:

Mfr Part:
801069-SF

TTI Part:
801069-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance10 mH
Tolerance15 %
Maximum DC Current3 A
Maximum DC Resistance72 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 100 C
Package / Case36 mm x 24.5 mm x 42.7 mm
Length36.1 mm
Width24.5 mm
Height42.7 mm
PackagingBox
ProductCommon Mode Chokes
TypeCurrent Compensated Choke
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency10 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$10.63$2,657.50
$9.03$11,287.50
$8.75$21,875.00
$8.48$42,400.00
Need more?

My Notes

Sign into see notes.