Reference Only

801021-SF

Power Line Filters 600 A 690 VAC

Manufacturer:

Mfr Part:
801021-SF

TTI Part:
801021-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Voltage Rating690 VAC
Current Rating600 A
Mounting StyleChassis Mount
Termination StyleBusbar
Leakage Current7.5 mA
PackagingBox
Height135 mm
Length386 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width260 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532250080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$4,273.50$4,273.50
$4,145.30$20,726.50
$4,017.10$40,171.00
$3,456.78$69,135.60
Need more?
Sign in to add projects and notes