Reference Only

800967-SF

Power Line Filters 600 A 520 VAC

Manufacturer:

Mfr Part:
800967-SF

TTI Part:
800967-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMC/RFI Filter
Voltage Rating520 VAC
Current Rating600 A
Mounting StyleChassis Mount
Termination StyleBusbar
Leakage Current5.1 mA
PackagingBox
Operating Frequency0 Hz to 60 Hz
ComplianceUL; CSA; IEC/EN
Height135 mm
Length386 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width260 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532250080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,684.05$3,684.05
$3,573.55$17,867.75
$3,463.03$34,630.30
$2,980.00$59,600.00
Need more?
Sign in to add projects and notes