Reference Only

800951-SF

AC Power Entry Modules 16 A IEC INLET FILTER

Manufacturer:

Mfr Part:
800951-SF

TTI Part:
800951-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating16 A
Voltage Rating250 VAC
Mounting StyleChassis Mount
Termination StyleFaston
Connector TypeIEC-320 C-20
Filter TypeStandard
PackagingBox
Flammability RatingUL 94 V-2
Housing MaterialAluminum
Inductance2.5 mH
Length60 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width35 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$58.11$2,091.96
$49.33$10,655.28
$47.80$20,649.60
$46.28$38,319.84
Need more?

My Notes

Sign into see notes.