Reference Only

800746-SF

Power Line Filters 10 A 250 VAC FASTON

Manufacturer:

Mfr Part:
800746-SF

TTI Part:
800746-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase Single-Stage Filter
Voltage Rating250 VAC
Current Rating10 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current0 A
PackagingBox
Operating Frequency0 Hz to 400 Hz
ComplianceUL; CSA; IEC/EN
Height29.3 mm
Inductance800 uH
Length43.5 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width32.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS9018908000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$30.06$1,803.60
$25.50$7,650.00
$24.73$14,838.00
$23.93$28,716.00
Need more?

My Notes

Sign into see notes.