Reference Only

800617-SF

Power Line Filters 6.0 A 250 VAC WIRE

Manufacturer:

Mfr Part:
800617-SF

TTI Part:
800617-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase Two-Stage Filter
Voltage Rating250 VAC
Current Rating6 A
Mounting StyleChassis Mount
Termination StyleWire
Leakage Current660 uA
PackagingBox
Operating Frequency0 Hz to 400 Hz
ComplianceUL; CSA; IEC/EN
Height29.3 mm
Length50.5 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width44.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$52.46$2,623.00
$44.53$11,132.50
$43.15$21,575.00
$41.78$41,780.00
Need more?
Sign in to add projects and notes