Reference Only

800558-SF

Power Line Filters 10 A 250 VAC FASTON

Manufacturer:

Mfr Part:
800558-SF

TTI Part:
800558-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase Two-Stage Filter
Voltage Rating250 VAC
Current Rating10 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current660 uA
PackagingBox
Operating Frequency0 Hz to 400 Hz
ComplianceUL; CSA; IEC/EN
Height30.3 mm
Length64.8 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width49.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$51.54$2,577.00
$43.75$10,937.50
$42.40$21,200.00
$41.05$41,050.00
Need more?

My Notes

Sign into see notes.