Reference Only

800536-SF

Power Line Filters 6.5 A 250 VAC H16.5MM

Manufacturer:

Mfr Part:
800536-SF

TTI Part:
800536-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypePCB Filter
Voltage Rating250 VAC
Current Rating6.5 A
Mounting StyleThrough Hole
Termination StyleSolder Pin
Leakage Current373 uA
PackagingTray
Operating Frequency0 Hz to 400 Hz
ComplianceUL; CSA; IEC/EN
Product TypePower Line Filters
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$16.88$3,376.00
$16.38$16,380.00
$15.88$31,760.00
$15.35$61,400.00
Need more?

My Notes

Sign into see notes.