Reference Only

800505-SF

AC Power Entry Modules 2.0 A IEC INLET FILTER

Manufacturer:

Mfr Part:
800505-SF

TTI Part:
800505-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedYes
Current Rating2 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleFaston
Connector TypeIEC-320 C-14
Filter TypeStandard
PackagingBox
Flammability RatingUL 94 V-2
Height35 mm
Housing MaterialAluminum
Inductance2.7 mH
Length46 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width35 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS9018908000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$29.26$1,755.60
$24.83$7,449.00
$24.08$14,448.00
$23.30$27,960.00
Need more?
Sign in to add projects and notes