Reference Only

800499-SF

AC Power Entry Modules 6.0 A IEC INLET FILTER

Manufacturer:

Mfr Part:
800499-SF

TTI Part:
800499-SF

EDA / CAD Models

Alternate Part Number

FN9260-6-06

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedYes
Current Rating6 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleFaston
Connector TypeIEC-320 C-14
Filter TypeStandard
PackagingBox
Depth41 mm
Flammability RatingUL 94 V-2
Height35 mm
Housing MaterialAluminum
Inductance300 uH
Length46 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width35 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$27.43$1,645.80
$23.28$6,984.00
$22.55$13,530.00
$21.85$26,220.00
Need more?

My Notes

Sign into see notes.