Reference Only

800365-SF

AC Power Entry Modules 2.0 A IEC INLET FILTER

Manufacturer:

Mfr Part:
800365-SF

TTI Part:
800365-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionSwitched
FilteredFiltered
FusedYes
Current Rating2 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleFaston
Connector TypeIEC-320 C-14
Filter TypeStandard
PackagingBox
ComplianceUR; CSA; ENEC
Housing MaterialAluminum
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8548000000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$51.37$2,054.80
$43.60$8,720.00
$42.25$16,900.00
$40.90$32,720.00
Need more?

My Notes

Sign into see notes.