Reference Only

800338-SF

AC Power Entry Modules 6.0 A IEC INLET FILTER

Manufacturer:

Mfr Part:
800338-SF

TTI Part:
800338-SF

EDA / CAD Models

Alternate Part Number

FN284-6-06

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionSwitched
FilteredFiltered
FusedYes
Current Rating6 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleFaston
Connector TypeIEC-320 C-14
Filter TypeStandard
PackagingBox
Flammability RatingUL 94 V-2
Housing MaterialAluminum
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$50.31$2,012.40
$42.70$8,540.00
$41.38$16,552.00
$40.05$32,040.00
Need more?
Available Regional Inventory
355 available now at ttieurope.com
Sign in to add projects and notes