Reference Only
800168-SF
Power Line Filters 10 A 250 VAC SURGE PROTECT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Single-Stage Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 10 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Faston | |
| Leakage Current | 340 uA | |
| Packaging | Box | |
| Operating Frequency | 0 Hz to 400 Hz | |
| Capacitance | 15 nF | |
| Compliance | UL; CSA; IEC/EN | |
| Height | 24.8 mm | |
| Inductance | 500 uH | |
| Length | 65.6 mm | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.85 | $3,231.00 | |
| $52.25 | $15,675.00 | |
| $50.63 | $30,378.00 | |
| $49.03 | $58,836.00 |
Need more?
Sign in to add projects and notes