Reference Only
800065-SF
Pulse Transformers 2.5 MH 0.1A 1:1:1
Datasheet
800065-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pulse Transformers | |
| Mounting Style | Through Hole | |
| Length | 17.6 mm | |
| Width | 16.7 mm | |
| Height | 11.3 mm | |
| Packaging | Box | |
| Primary Voltage Rating | 500 V | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.20 | $1,840.00 | |
| $7.83 | $7,830.00 | |
| $7.58 | $15,160.00 | |
| $7.33 | $29,320.00 |
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com
Sign in to add projects and notes