Reference Only

800052-SF

Pulse Transformers 3.0 MH 1.0A 1:1:1

Manufacturer:

Mfr Part:
800052-SF

TTI Part:
800052-SF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPulse Transformers
Mounting StyleThrough Hole
Length25.5 mm
Width25.5 mm
Height25 mm
PackagingBox
Primary Voltage Rating380 V
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$26.23$2,623.00
$22.28$13,368.00
$21.58$25,896.00
$20.90$50,160.00
Need more?

My Notes

Sign into see notes.