Reference Only

800045-SF

Power Line Filters 6.0 A 250 VAC FASTON

Manufacturer:

Mfr Part:
800045-SF

TTI Part:
800045-SF

EDA / CAD Models

Alternate Part Number

FN2010-6-06

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase Single-Stage Filter
Voltage Rating250 VAC
Current Rating6 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current660 uA
PackagingBox
Operating Frequency0 Hz to 400 Hz
ComplianceUL; CSA; IEC/EN
Height24.3 mm
Length43.5 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width32.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$26.80$1,608.00
$22.75$6,825.00
$22.05$13,230.00
$21.35$25,620.00
Need more?
Available Regional Inventory
600 available now at ttieurope.com

My Notes

Sign into see notes.