Reference Only

8-968974-1

Automotive Connectors MCP2 8 GEH 18P

Manufacturer:

Mfr Part:
8-968974-1

TTI Part:
8-968974-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions18 Position
Pitch5 mm (0.197 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Max13 AWG
ColorGray
Sealed / UnsealedUnsealed
PackagingBulk
ApplicationSignal, Wire-to-Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket
Description/FunctionHybrid, Housing for Female Terminals
Height24 mm
Housing MaterialPolyamide (PA)
Length36 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
Row Spacing5.5 mm
SubcategoryAutomotive Connectors
Voltage Rating28 VDC
Width36 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

38,392In Stock

25,000 expected 30-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.636$5.08
$0.629$6.29
$0.622$15.55
$0.615$30.75
$0.608$608.00
$0.601$901.50
$0.594$2,851.20
Need more?

Associated Parts

1-967629-1 TE Connectivity

TE Connectivity

Automotive Connectors 18P 2TAB PLUG GREY CONNECTOR HOUSING

My Notes

Sign into see notes.