Reference Only
8-1617760-6
Industrial Relays FCB-405-0625M
Datasheet
M83536/6-025M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 5 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 400 Ohms | |
| Coil Current | 70 mA | |
| Switching Voltage | 115 VAC | |
| Contact Material | Silver Cadmium | |
| Length | 20.6 mm | |
| Width | 20.6 mm | |
| Height | 16.3 mm | |
| Packaging | Each | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCB-405-0625M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,723In Stock
5 expected 07-Jan-31
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $198.06 | $198.06 | |
| $196.09 | $588.27 | |
| $194.14 | $970.70 | |
| $192.21 | $1,922.10 | |
| $190.30 | $4,757.50 | |
| $188.40 | $9,420.00 | |
| $186.53 | $18,653.00 | |
| $184.67 | $49,860.90 |
Need more?
Sign in to add projects and notes