Reference Only
8-1617760-3
General Purpose Relays FCB-405-0622M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Military / Aerospace Relay | |
| Type | Mid Range Relay | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 115 VAC, 28 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 400 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Length | 20.37 mm | |
| Width | 20.37 mm | |
| Height | 16.26 mm | |
| Packaging | Each | |
| Enclosure Type | Hermetically Sealed | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCB-405-0622M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,804In Stock
1,579 expected on from 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $197.95 | $197.95 | |
| $195.98 | $587.94 | |
| $194.03 | $970.15 | |
| $192.10 | $1,921.00 | |
| $190.18 | $3,042.88 | |
| $188.29 | $4,707.25 | |
| $186.42 | $9,321.00 |
Need more?
Sign in to add projects and notes