Reference Only
8-1617760-1
General Purpose Relays FCB-405-0621M
Datasheet
M83536/6-021M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Military / Aerospace Relay | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 5 A | |
| Switching Voltage | 115 VAC | |
| Coil Resistance | 400 Ohms | |
| Coil Current | 70 mA | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCB-405-0621M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
47In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $208.92 | $208.92 | |
| $206.85 | $2,068.50 | |
| $204.81 | $5,529.87 | |
| $202.78 | $10,139.00 | |
| $200.77 | $20,077.00 | |
| $198.78 | $49,695.00 | |
| $196.81 | $98,405.00 | |
| $194.87 | $194,870.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes