Reference Only
8-1617760-0
General Purpose Relays FCB-405-0620M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Military / Aerospace Relay | |
| Type | Mid Range Relay | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 115 VAC, 28 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 400 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Length | 20.37 mm | |
| Width | 20.37 mm | |
| Height | 16.26 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCB-405-0620M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
166In Stock
1,000 expected 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $192.27 | $192.27 | |
| $190.36 | $380.72 | |
| $188.48 | $753.92 | |
| $186.61 | $1,866.10 | |
| $184.76 | $2,956.16 | |
| $182.94 | $9,147.00 | |
| $181.12 | $18,112.00 | |
| $179.33 | $44,832.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes