Reference Only
7EP1
Power Line Filters 7EP1 POWER LINE SIGLE PH EP
Datasheet
7EP1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Two-Stage Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 7 A | |
| Mounting Style | Flange Mount | |
| Termination Style | Faston | |
| Leakage Current | 360 uA | |
| Packaging | Each | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.73 | $1,399.36 | |
| $42.38 | $2,712.32 | |
| $40.82 | $5,224.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes