Reference Only

796867-3

Pluggable Terminal Blocks 3 POS TERMI-BLOK HDR VERTICAL

Manufacturer:

Mfr Part:
796867-3

TTI Part:
796867-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3 Position
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating15 A
Voltage Rating300 VAC
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
ColorGreen
PackagingEach
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.71$2,168.00
$2.06$3,296.00
$1.76$9,856.00
$1.56$16,224.00
$1.45$37,120.00
Need more?

Associated Parts

796859-3 TE Connectivity

TE Connectivity

Pluggable Terminal Blocks 3 POS TERMI-BLOK PLUG RT ANGLE
796861-3 TE Connectivity

TE Connectivity

Pluggable Terminal Blocks 3 POS TERMI-BLOK PLUG VERTICAL

My Notes

Sign into see notes.