Reference Only
796867-2
Pluggable Terminal Blocks 2 POS TERMI-BLOK HDR VERTICAL
Datasheet
796867-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Pitch | 5.08 mm | |
| Termination Style | Through Hole | |
| Current Rating | 15 A | |
| Voltage Rating | 300 VAC | |
| Color | Green | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,400 / Multiples: 2,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.80 | $6,720.00 | |
| $2.75 | $19,800.00 | |
| $2.72 | $32,640.00 | |
| $2.69 | $58,104.00 | |
| $2.67 | $83,304.00 | |
| $2.29 | $115,416.00 |
Need more?
Associated Parts

TE Connectivity
Pluggable Terminal Blocks 2 POS TERMI-BLOK PLUG RT ANGLE

TE Connectivity
Pluggable Terminal Blocks 2 POS TERMI-BLOK PLUG VERTICAL
Sign in to add projects and notes