Reference Only
796859-2
Pluggable Terminal Blocks 2 POS TERMI-BLOK PLUG RT ANGLE
Datasheet
796859-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 2 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 15 A | |
| Voltage Rating | 300 VAC | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 12 AWG | |
| Color | Green | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Right Angle | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Wire Orientation | Side |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
233In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.63 | $9.26 | |
| $3.86 | $38.60 | |
| $2.84 | $142.00 | |
| $2.75 | $275.00 | |
| $2.59 | $777.00 | |
| $2.37 | $2,844.00 | |
| $2.35 | $6,345.00 | |
| $2.32 | $13,920.00 |
Need more?
Associated Parts

TE Connectivity
Pluggable Terminal Blocks 2 POS TERMI-BLOK HDR RT ANGLE

TE Connectivity
Pluggable Terminal Blocks 2 POS TERMI-BLOK HDR VERTICAL
Sign in to add projects and notes