Reference Only

796683-3

Fixed Terminal Blocks

Manufacturer:

Mfr Part:
796683-3

TTI Part:
796683-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch5 mm
Current Rating17.5 A
Voltage Rating300 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
Mounting StylePCB Mount
Mounting AngleVertical
PackagingEach
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
Wire OrientationSide

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$0.91$1,456.00
$0.86$5,504.00
$0.82$9,184.00
$0.80$20,480.00
Need more?
Sign in to add projects and notes