Reference Only
796642-4
Pluggable Terminal Blocks 4POS 5.0MM CE VRT HDR,TRM BLK
Datasheet
796642-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 5 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 15 A | |
| Voltage Rating | 300 VAC | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 12 AWG | |
| Color | Green | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,400 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.596 | $1,430.40 | |
| $0.508 | $3,657.60 | |
| $0.453 | $5,436.00 | |
| $0.42 | $11,088.00 |
Need more?
Associated Parts

TE Connectivity
Pluggable Terminal Blocks 4 POS 5.0 MM R/A PLUG,TRM BLK

TE Connectivity
Pluggable Terminal Blocks TERMI-BLOK VERTICAL PLUG STACK
My Notes
Sign into see notes.