Reference Only

796638-5

Pluggable Terminal Blocks 5POS 5.08MM CE R/A HDR,TRM BLK

Manufacturer:

Mfr Part:
796638-5

TTI Part:
796638-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5 Position
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating15 A
Voltage Rating300 VAC
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
ColorGreen
PackagingBulk
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Mounting AngleRight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,786In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.47$7.41
$2.06$20.60
$1.58$39.50
$1.18$59.00
$1.16$116.00
$1.14$342.00
$1.12$672.00
$1.10$1,320.00
Need more?

Associated Parts

796634-5 TE Connectivity

TE Connectivity

Pluggable Terminal Blocks 5 POS 5.08MM R/A PLUG,TRM BLK
284047-5 TE Connectivity

TE Connectivity

Pluggable Terminal Blocks PLUG 5P VERT STACK
284041-5 TE Connectivity

TE Connectivity

Pluggable Terminal Blocks TERMINAL BLOCK VERTICAL PLUG S

My Notes

Sign into see notes.