Reference Only

796634-8

Pluggable Terminal Blocks 8 POS 5.08MM R/A PLUG,TRM BLK

Manufacturer:

Mfr Part:
796634-8

TTI Part:
796634-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions8 Position
Pitch5.08 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating15 A
Voltage Rating300 VAC
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
ColorGreen
PackagingBulk
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Wire OrientationSide

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,680In Stock

2,000 expected 08-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$8.92$44.60
$8.82$88.20
$8.72$218.00
$7.94$397.00
$6.80$1,360.00
$4.93$4,930.00
$4.88$12,200.00
$2.84$56,800.00
Need more?

Associated Parts

796638-8 TE Connectivity

TE Connectivity

Pluggable Terminal Blocks 8POS 5.08MM CE R/A HDR,TRM BLK
796636-8 TE Connectivity

TE Connectivity

Pluggable Terminal Blocks 8POS 5.08MM CE VRT HDR,TRM BLK
282825-8 TE Connectivity

TE Connectivity

Pluggable Terminal Blocks 8 POS SHROUDED HDR
Sign in to add projects and notes