Reference Only
796634-4
Pluggable Terminal Blocks 4 POS 5.08MM R/A PLUG,TRM BLK
Datasheet
796634-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 4 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 15 A | |
| Voltage Rating | 300 VAC | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 12 AWG | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Right Angle | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Wire Orientation | Side |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
9,710In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.63 | $26.30 | |
| $2.28 | $114.00 | |
| $1.92 | $192.00 | |
| $1.37 | $411.00 | |
| $1.23 | $738.00 | |
| $1.20 | $1,440.00 | |
| $1.18 | $3,009.00 | |
| $1.16 | $6,264.00 |
Need more?
Associated Parts

TE Connectivity
Pluggable Terminal Blocks 4POS 5.08MM CE VRT HDR,TRM BLK

TE Connectivity
Pluggable Terminal Blocks 4POS 5.08MM CE R/A HDR,TRM BLK

TE Connectivity
Pluggable Terminal Blocks TERMI-BLOK HEADER,ASSY90 4P.5
Sign in to add projects and notes