Reference Only
796634-3
Pluggable Terminal Blocks 3 POS 5.08MM R/A PLUG,TRM BLK
Datasheet
796634-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 3 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 15 A | |
| Voltage Rating | 300 VAC | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 12 AWG | |
| Color | Green | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Right Angle | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Wire Orientation | Side |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
13,175In Stock
10,400 expected 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $42.25 | |
| $1.41 | $70.50 | |
| $1.26 | $252.00 | |
| $1.16 | $464.00 | |
| $1.06 | $636.00 | |
| $1.04 | $832.00 | |
| $0.81 | $4,050.00 | |
| $0.79 | $15,800.00 |
Need more?
Associated Parts

TE Connectivity
Pluggable Terminal Blocks 3POS 5.08MM CE R/A HDR,TRM BLK

TE Connectivity
Pluggable Terminal Blocks 3POS 5.08MM CE VRT HDR,TRM BLK

TE Connectivity
Pluggable Terminal Blocks TERMI-BLOK HEADER,ASSY90 3P.5,
Sign in to add projects and notes