Reference Only

796381-2

Standard Circular Connector 17-XX R/A CBL CLMP

Manufacturer:

Mfr Part:
796381-2

TTI Part:
796381-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size17
Mounting StyleCable
Shell MaterialNylon
Accessory TypeCable Clamp
Height30.48 mm
SeriesCPC
PackagingEach
Cable Diameter11.51 mm
Flammability RatingUL 94 V-0
Mounting AngleRight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size5-20 Self-Tapping
TradenameCPC Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

31In Stock

110 expected 23-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.20$13.20
$13.06$65.30
$12.48$124.80
$12.19$304.75
$10.18$1,527.00
$8.89$8,890.00
$8.79$21,975.00
Need more?

Associated Parts

206044-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 14 POSITION shell size 17
206039-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG REVERSE 17-28
796274-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector SLD CPC PLUG ASSY 17
206037-2 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG STANDARD 17-3
211768-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 9 POSITION shell size 17
206426-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG REVERSE 17-3
796271-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLG PIN 17-14 F/H SEALED
796274-2 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector SLD CPC PLUG ASSY 17
211766-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 9 POSITION shell size 17
213849-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLG PIN 17-16 F/H

My Notes

Sign into see notes.