Reference Only
796380-2
Standard Circular Connector R/A STRN RLF KIT SIZE 13 CPC
Datasheet
796380-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cable Clamp | |
| Series | CPC | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
717In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.45 | $16.45 | |
| $13.71 | $342.75 | |
| $13.06 | $653.00 | |
| $11.76 | $3,528.00 | |
| $10.89 | $10,890.00 | |
| $10.77 | $29,079.00 | |
| $10.66 | $54,366.00 | |
| $10.54 | $107,508.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 9 POSITION shell size 13

Standard Circular Connector PLUG 7 PIN shell size 13

Standard Circular Connector 13-9 CPC PLUG SLD
Sign in to add projects and notes