Reference Only
796379-2
Standard Circular Connector CIRC ACC:11-XX R/A CBL CLMP
Datasheet
796379-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 11 | |
| Mounting Style | Cable | |
| Shell Material | Nylon | |
| Accessory Type | Cable Clamp | |
| Height | 22.48 mm | |
| Series | CPC | |
| Packaging | Each | |
| Cable Diameter | 8.36 mm | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 5-20 Self-Tapping | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
3,508
On Order
3,508 expected on from 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.77 | $11.77 | |
| $11.65 | $58.25 | |
| $11.52 | $115.20 | |
| $11.40 | $171.00 | |
| $11.28 | $282.00 | |
| $11.15 | $557.50 | |
| $11.03 | $1,103.00 | |
| $8.60 | $43,000.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG STANDARD 11-9

Standard Circular Connector PLUG STANDARD 11-8

Standard Circular Connector PLUG 11-4 REV SEX

Standard Circular Connector 4P PLUG W/O CONTACTS

Standard Circular Connector PLUG REVERSE 11-8
Standard Circular Connector 11-4, Std Sex Plug Housing
Standard Circular Connector CPC PLUG ASSEMBLY SIZE 11-4
Sign in to add projects and notes