Reference Only

796275-1

Standard Circular Connector REC PIN 17-16 PNL SEALED

Manufacturer:

Mfr Part:
796275-1

TTI Part:
796275-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions16 Position
Contact GenderWithout Pin Contacts
Shell Size17
Mounting StylePanel
Shell MaterialNylon
Height36.45 mm
SeriesCPC
PackagingBulk
Housing MaterialNylon
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Mounting MethodFlange with Mounting Holes
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Thread Size15/16-20
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

86In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.28$27.28
$22.87$571.75
$22.25$1,112.50
$22.03$2,203.00
$21.81$4,362.00
$21.60$8,640.00
$21.38$17,104.00
$21.17$25,404.00
Need more?

Associated Parts

796274-1 TE Connectivity

TE Connectivity

Standard Circular Connector SLD CPC PLUG ASSY 17
4-2407269-2 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, BLACK
4-2407269-4 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, YELLOW
4-2407269-1 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, ORANGE
4-2407269-3 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, RED
796274-2 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector SLD CPC PLUG ASSY 17
Sign in to add projects and notes