Reference Only

796271-1

Standard Circular Connector PLG PIN 17-14 F/H SEALED

Manufacturer:

Mfr Part:
796271-1

TTI Part:
796271-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions14 Position
Contact GenderWithout Pin Contacts
Shell Size17
Mounting StyleFree Hanging
Shell MaterialNylon
Height33.78 mm
SeriesCPC
PackagingEach
Housing MaterialNylon
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Thread Size15/16-20
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$21.44$2,144.00
Need more?

Associated Parts

206070-8 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector STD CABLE CLAMP 17
1-66101-9 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts SOCKET CON 18-16AWG BRIGHT TIN
1-66105-9 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts SOCKET CON 24-20AWG BRIGHT TIN
66103-4 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts PIN CONTACT
1-66099-5 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts PIN CONTACT 18-16AWG BRIGHT TIN
1-66103-8 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts PIN CONTACT 24-20AWG BRIGHT TIN
66099-4 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts GOLD PIN 18-16 AWG
66101-4 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts GOLD SOCKET 18-16
201328-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts SCKT CNTCT ASSM II
66361-4 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Contacts GOLD PIN 18-14 AWG

My Notes

Sign into see notes.