Reference Only
796136-1
Coin Cell Battery Holders ASSY SMT BATTERY CO
Datasheet
796136-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coin Cell Battery Holders | |
| Product | Battery Holders | |
| Battery Cell Size | 20 mm | |
| Number of Batteries | 1 Battery | |
| Termination Style | Solder Tabs | |
| Color | Natural | |
| Material | Polybutylene Terephthalate (PBT) | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Tin | |
| Number of Contacts | 2 Contact | |
| Packaging | Reel | |
| Product Type | Coin Cell Battery Holders | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
4,000
On Order
4,000 expected 26-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $2,028.00 | |
| $1.45 | $8,700.00 | |
| $1.24 | $13,392.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes