Reference Only

796112-1

Standard Circular Connector CPC 17-3 RCPT ASSY REV SEX

Manufacturer:

Mfr Part:
796112-1

TTI Part:
796112-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions3 Position
Contact GenderWithout Socket Contacts
Shell Size17
Mounting StyleFree Hanging
Shell MaterialNylon
Diameter26.67 mm
SeriesCPC
PackagingBulk
Housing MaterialNylon
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Thread Size15/16-20
TradenameCPC Series 5

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$24.61$9,844.00
$22.54$18,032.00
$22.31$26,772.00
$22.08$114,816.00
Need more?

Associated Parts

788188-1 TE Connectivity

TE Connectivity

Standard Circular Connector 17-3 PLUG REV SEX 2.41 - 5.21 mm
788188-2 TE Connectivity

TE Connectivity

Standard Circular Connector 17-3 PLUG REV SEX 3.81 - 6.73 mm
4-2407269-2 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, BLACK
4-2407269-4 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, YELLOW
4-2407269-1 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, ORANGE
4-2407269-3 TE Connectivity
Mating Product

TE Connectivity

Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 17 RECP, RED

My Notes

Sign into see notes.