Reference Only
796095-2
Standard Circular Connector REC PIN 11-4 PNL SEALED
Datasheet
796095-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 11 | |
| Mounting Style | Panel | |
| Shell Material | Nylon | |
| Diameter | 17.45 mm | |
| Height | 28.58 mm | |
| Series | CPC | |
| Packaging | Each | |
| Housing Material | Nylon | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Method | Flange with Mounting Holes | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 5/8-24 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
Documents
Datasheet
405In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.97 | $13.97 | |
| $13.83 | $345.75 | |
| $13.68 | $684.00 | |
| $13.53 | $1,353.00 | |
| $13.39 | $2,008.50 | |
| $10.85 | $6,510.00 | |
| $9.99 | $10,489.50 | |
| $9.17 | $46,767.00 |
Need more?
Associated Parts

Standard Circular Connector 4P PLUG W/O CONTACTS
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, BLACK
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 11 RECP & 13 PLUG, ORANGE
Sign in to add projects and notes