Reference Only
796094-2
Standard Circular Connector 4P PLUG W/O CONTACTS
Datasheet
796094-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 4 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 11 | |
| Mounting Style | Free Hanging | |
| Shell Material | Nylon | |
| Height | 24.77 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Housing Material | Nylon | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 5/8-24 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
Documents
Datasheet
2,690In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.71 | $87.10 | |
| $8.62 | $172.40 | |
| $8.52 | $255.60 | |
| $8.43 | $421.50 | |
| $8.33 | $833.00 | |
| $8.24 | $1,648.00 | |
| $8.15 | $4,075.00 |
Need more?
Associated Parts

Standard Circular Connector STD CABLE CLAMP 11 screw lnth .500

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Contacts SOCKET CONTACT GOLD

Standard Circular Contacts SOCKET CON 18-16AWG BRIGHT TIN

Standard Circular Contacts SOCKET CON 24-20AWG BRIGHT TIN

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Contacts PIN CONTACT

Standard Circular Contacts PIN CONTACT 18-16AWG BRIGHT TIN

Standard Circular Connector LARGE CABLE CLAMP 11

Standard Circular Contacts PIN CONTACT 24-20AWG BRIGHT TIN
Sign in to add projects and notes