Reference Only

796075-1

Standard Circular Connector XX-XX CBL ENTRY SEAL Price per Each Seal

Manufacturer:

Mfr Part:
796075-1

TTI Part:
796075-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductAccessories
Accessory TypeCap (Sealing)
Diameter2 mm
Height3.7 mm
SeriesCPC
PackagingBulk
ComplianceUL
Mating StyleThreaded
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameCPC Series 5

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

67,240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.72$17.20
Need more?

Associated Parts

796288-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLG REC 23-37 F/H SEALED

My Notes

Sign into see notes.