Reference Only

794995-1

Pin & Socket Connectors CAVITY PLUG SEAL

Manufacturer:

Mfr Part:
794995-1

TTI Part:
794995-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductAccessories
Housing MaterialSilicon Rubber
Voltage Rating600 V
Current Rating9.5 A
Accessory TypeWire Seal
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Housing ColorBlack
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

211,358In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 23 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.222$5.10
$0.219$5.47
$0.216$10.80
$0.212$21.20
$0.19$190.00
$0.174$4,350.00
$0.171$8,550.00
$0.169$16,900.00
Need more?

My Notes

Sign into see notes.