Reference Only
794994-1
Pin & Socket Connectors 09P UMNL BLK INTERF SEAL
Datasheet
794994-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Accessories | |
| Number of Positions | 9 Position | |
| Number of Rows | 3 Row | |
| Series | Universal MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Housing Color | Black | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.36 | $1,800.00 | |
| $0.356 | $17,800.00 | |
| $0.352 | $35,200.00 | |
| $0.349 | $87,250.00 | |
| $0.346 | $173,000.00 |
Need more?
Sign in to add projects and notes