Reference Only
794993-1
Pin & Socket Connectors 06P UMNL BLK INTERF
Datasheet
794993-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Accessories | |
| Number of Rows | 2 Row | |
| Housing Material | Silicon Foam | |
| Accessory Type | Interface Seal | |
| Series | Universal MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Housing Color | Black | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.176 | $176.00 | |
| $0.174 | $348.00 | |
| $0.169 | $507.00 | |
| $0.161 | $805.00 | |
| $0.158 | $1,580.00 | |
| $0.157 | $3,925.00 | |
| $0.153 | $6,732.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes