Reference Only
794991-1
Pin & Socket Connectors 02P UMNL INTERF SEAL BLK
Datasheet
794991-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Accessories | |
| Number of Rows | 1 Row | |
| Housing Material | Silicon Foam | |
| Accessory Type | Interface Seal | |
| Series | Universal MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Housing Color | Black | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.136 | $680.00 | |
| $0.135 | $6,750.00 | |
| $0.134 | $13,400.00 | |
| $0.132 | $33,000.00 | |
| $0.131 | $65,500.00 |
Need more?
My Notes
Sign into see notes.