Reference Only

794958-2

Headers & Wire Housings

Manufacturer:

Mfr Part:
794958-2

TTI Part:
794958-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
SeriesVAL-U-LOK
TradenameVAL-U-LOK
Wire Gauge26 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.233$3,495.00
$0.23$24,150.00
$0.228$116,280.00
Need more?

Associated Parts

2836282-1 TE Connectivity
Associated Tool

TE Connectivity

Bench Top Tools OCEAN 2.0 APPLICATOR -S-055F062F

My Notes

Sign into see notes.