Reference Only

794956-5

Pin & Socket Connectors VAL-U-LOK SKT BR SN 18-24AWG

Manufacturer:

Mfr Part:
794956-5

TTI Part:
794956-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleCable Mount
Contact MaterialBrass
Contact PlatingTin
Voltage Rating600 VAC
Current Rating9 A
PackagingReel
Contact TypeSocket (Female)
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range22 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,500 / Multiples: 10,500)
Quantity Unit PriceExt. Price
$0.02$210.00
$0.0169$1,774.50
$0.0145$7,308.00
Need more?

Associated Parts

2151096-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM062F125F00102 ASSY APPLICATOR TOOL
2151096-2 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-S-FA-062F 125F-001-0296
Sign in to add projects and notes